New Product
45.7V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB33CA-E

DigiKey Part Number
18-1KSMB33CA-ETR-ND - Tape & Reel (TR)
18-1KSMB33CA-ECT-ND - Cut Tape (CT)
18-1KSMB33CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB33CA-E
Description
TVS DIODE 1K SMB SUF MT T&R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45.7V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
45.7V
Mfr
Current - Peak Pulse (10/1000µs)
21.9A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,59200 €5,92 €
1000,38650 €38,65 €
5000,29824 €149,12 €
1 0000,26982 €269,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19475 €584,25 €
6 0000,17959 €1 077,54 €
9 0000,17805 €1 602,45 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,12800 €