Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1812L350SLPR

DigiKey Part Number
F4149TR-ND - Tape & Reel (TR)
F4149CT-ND - Cut Tape (CT)
F4149DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L350SLPR
Description
PTC RESET FUSE 6V 3.5A 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3.5 A
Current - Trip (It)
8.1 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
20 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
51,72000 €8,60 €
101,58700 €15,87 €
501,31680 €65,84 €
1001,21470 €121,47 €
2501,09152 €272,88 €
5001,00624 €503,12 €
1 0000,92718 €927,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,74119 €1 482,38 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,48400 €