
153.5395.6502 | |
|---|---|
DigiKey Part Number | 153.5395.6502-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6502 |
Description | FUSE AUTO 500A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5395.6502 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 2kA |
Part Status Active | Melting I²t 1449000.0 |
Mounting Type Bolt Mount | Color Brown |
Fuse Type | Size / Dimension 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.00012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 5 | 7,60800 € | 38,04 € |
| 10 | 7,01900 € | 70,19 € |
| 50 | 5,81960 € | 290,98 € |
| 200 | 4,94470 € | 988,94 € |
| 400 | 4,55445 € | 1 821,78 € |
| 600 | 4,50617 € | 2 703,70 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 11,00400 € |

