



1206L350SLTHYR | |
|---|---|
DigiKey Part Number | F5785TR-ND - Tape & Reel (TR) F5785CT-ND - Cut Tape (CT) F5785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L350SLTHYR |
Description | PTC RESET FUSE 6V 3.5A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L350SLTHYR Models |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 18 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 3.5 A | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 7 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,45800 € | 7,29 € |
| 10 | 1,34600 € | 13,46 € |
| 50 | 1,11720 € | 55,86 € |
| 100 | 1,03060 € | 103,06 € |
| 250 | 0,92608 € | 231,52 € |
| 500 | 0,85380 € | 426,90 € |
| 1 000 | 0,78679 € | 786,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61937 € | 2 477,48 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,11200 € |



