SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC160A

DigiKey Part Number
18-1.5SMC160ATR-ND - Tape & Reel (TR)
18-1.5SMC160ACT-ND - Cut Tape (CT)
18-1.5SMC160ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC160A
Description
TVS DIODE 136VWM 219VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
219V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC160A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,52800 €5,28 €
1000,34470 €34,47 €
5000,26564 €132,82 €
1 0000,22866 €228,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19419 €582,57 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €