Similar
Similar
Similar
Similar
Similar

1.5KE82CA | |
|---|---|
DigiKey Part Number | 1.5KE82CALFTR-ND - Tape & Reel (TR) 1.5KE82CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82CA |
Description | TVS DIODE 70.1VWM 113VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE82CA-G | Comchip Technology | 0 | 641-1.5KE82CA-GTB-ND | 6,49450 € | Similar |
| 1.5KE82CA-HF | Comchip Technology | 0 | 641-1.5KE82CA-HFTB-ND | 6,49450 € | Similar |
| 1.5KE82CA-TP | MCC (Micro Commercial Components) | 528 | 1.5KE82CA-TPMSCT-ND | 19,80000 € | Similar |
| 1.5KE82CA/B | YAGEO | 2 000 | 13-1.5KE82CA/BCT-ND | 4,42000 € | Similar |
| 1.5KE82CA/TR13 | YAGEO | 0 | 13-1.5KE82CA/TR13TR-ND | 2,36076 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58500 € | 5,85 € |
| 100 | 0,38170 € | 38,17 € |
| 500 | 0,29440 € | 147,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,21638 € | 259,66 € |
| 2 400 | 0,19753 € | 474,07 € |
| 3 600 | 0,18792 € | 676,51 € |
| 6 000 | 0,17712 € | 1 062,72 € |
| 8 400 | 0,17519 € | 1 471,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |











