0NLN007.T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 18,28000 €
Image for 0NLN007.T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0NLN007.T

DigiKey Part Number
5666-0NLN007.T-ND
Manufacturer
Manufacturer Product Number
0NLN007.T
Description
FUSE CARTRIDGE 7A 250VAC/VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7A 250 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
7A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
K5
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,26000 €6,26 €
Manufacturers Standard Package
Unit Price without VAT:6,26000 €
Unit Price with VAT:7,51200 €