20 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
0MIN002.VXPK
0MIN020.ZXPRO

0MIN020.ZXPRO

DigiKey Part Number
0MIN020.ZXPRO-ND
Manufacturer
Manufacturer Product Number
0MIN020.ZXPRO
Description
FUSE AUTO 20A 32VAC 32VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
EDA/CAD Models
0MIN020.ZXPRO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE
Operating Temperature
-
Color
Yellow
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 900
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
515,01600 €75,08 €
Manufacturers Standard Package
Unit Price without VAT:15,01600 €
Unit Price with VAT:18,01920 €