Image for 0GBC025.V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0GBC025.V

DigiKey Part Number
0GBC025.V-ND
Manufacturer
Manufacturer Product Number
0GBC025.V
Description
FUSE AUTOMOTIVE 25A 32VAC/VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25A 32 VAC 32 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
25A
Manufacturer
Littelfuse Inc.
Voltage Rating - AC
32 VAC
Series
Voltage Rating - DC
32 VDC
Packaging
Bulk
Applications
Automotive
Part Status
Active
Features
Indicating
Mounting Type
Requires Holder
Package / Case
Torpedo
Fuse Type
Cartridge
Size / Dimension
0.236" Dia x 0.984" L (6.00mm x 25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,91360 €45,68 €
Manufacturers Standard Package
Unit Price without VAT:0,91360 €
Unit Price with VAT:1,09632 €