
0BLN001.T | |
|---|---|
DigiKey Part Number | 5666-0BLN001.T-ND |
Manufacturer | |
Manufacturer Product Number | 0BLN001.T |
Description | FUSE CARTRIDGE 1A 250VAC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 5 | 6,37000 € | 31,85 € |
| 10 | 5,87800 € | 58,78 € |
| 50 | 4,87440 € | 243,72 € |
| 100 | 4,49470 € | 449,47 € |
| 250 | 4,03528 € | 1 008,82 € |
| 500 | 3,71702 € | 1 858,51 € |
| 1 000 | 3,42168 € | 3 421,68 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,20400 € |

