
0ATO015.HXGLO | |
|---|---|
DigiKey Part Number | 0ATO015.HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO015.HXGLO |
Description | FUSE AUTO 15A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency CSA, SAE, UL |
Mounting Type Requires Holder | Color Blue |
Fuse Type | Size / Dimension 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,28400 € | 11,42 € |
| 10 | 2,10700 € | 21,07 € |
| 50 | 1,74780 € | 87,39 € |
| 100 | 1,61220 € | 161,22 € |
| 300 | 1,41763 € | 425,29 € |
| 500 | 1,33484 € | 667,42 € |
| 1 000 | 1,22961 € | 1 229,61 € |
| 5 000 | 1,19938 € | 5 996,90 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,30000 € |




