
0AGC02.5VP | |
|---|---|
DigiKey Part Number | 0AGC02.5VP-ND |
Manufacturer | |
Manufacturer Product Number | 0AGC02.5VP |
Description | FUSE GLASS 2.5A 32VAC/DC 5PK CRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 32 V |
Packaging Retail Package | Voltage Rating - DC |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 5 | 4,29800 € | 21,49 € |
| 10 | 3,96700 € | 39,67 € |
| 50 | 3,29000 € | 164,50 € |
| 100 | 3,03410 € | 303,41 € |
| 250 | 2,72444 € | 681,11 € |
| 500 | 2,50998 € | 1 254,99 € |
| 1 000 | 2,40639 € | 2 406,39 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,21600 € |

