2.5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AGC02.5V

DigiKey Part Number
0AGC02.5V-ND
Manufacturer
Manufacturer Product Number
0AGC02.5V
Description
FUSE GLASS 2.5A 32VAC 32VDC 3AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Factory Stock: 1 350
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,34000 €2,34 €
51,94000 €9,70 €
101,78900 €17,89 €
501,48400 €74,20 €
1001,36890 €136,89 €
2501,22984 €307,46 €
5001,13358 €566,79 €
1 0001,04434 €1 044,34 €
5 0001,00267 €5 013,35 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,80800 €