
0AGC005.VP | |
|---|---|
DigiKey Part Number | 0AGC005.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0AGC005.VP |
Description | FUSE GLASS 5A 32VAC/VDC 5PK CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,23600 € | 11,18 € |
| 10 | 2,06400 € | 20,64 € |
| 50 | 1,71160 € | 85,58 € |
| 100 | 1,57880 € | 157,88 € |
| 250 | 1,41828 € | 354,57 € |
| 500 | 1,30716 € | 653,58 € |
| 1 000 | 1,20413 € | 1 204,13 € |
| 5 000 | 1,17297 € | 5 864,85 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,22800 € |

