
0895020.T | |
|---|---|
DigiKey Part Number | 0895020.T-ND |
Manufacturer | |
Manufacturer Product Number | 0895020.T |
Description | FUSE AUTO 20A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 58 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 400.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) | |
DC Cold Resistance | 0.00448 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 5 | 4,98800 € | 24,94 € |
| 10 | 4,60400 € | 46,04 € |
| 50 | 3,81780 € | 190,89 € |
| 100 | 3,52060 € | 352,06 € |
| 250 | 3,16100 € | 790,25 € |
| 500 | 2,91184 € | 1 455,92 € |
| 1 000 | 2,83420 € | 2 834,20 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,22400 € |

