0891010.H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0891010.H

DigiKey Part Number
0891010.H-ND
Manufacturer
Manufacturer Product Number
0891010.H
Description
FUSE AUTO 10A 58VDC BLADE MINI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
58 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
102.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Red
Size / Dimension
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
DC Cold Resistance
0.00759 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Factory Stock: 5 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,80000 €0,80 €
50,66000 €3,30 €
100,60900 €6,09 €
500,50560 €25,28 €
1000,46650 €46,65 €
3000,41050 €123,15 €
5000,38668 €193,34 €
1 0000,35647 €356,47 €
5 0000,30666 €1 533,30 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96000 €