
0877004.MRET1P | |
|---|---|
DigiKey Part Number | 18-0877004.MRET1PTR-ND - Tape & Reel (TR) 18-0877004.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0877004.MRET1P |
Description | FUSE CERAMIC 4A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 143.4 | |
Approval Agency | cULus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.0167 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 1,90600 € | 9,53 € |
| 10 | 1,75800 € | 17,58 € |
| 50 | 1,45860 € | 72,93 € |
| 100 | 1,34560 € | 134,56 € |
| 250 | 1,20900 € | 302,25 € |
| 500 | 1,11446 € | 557,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,88015 € | 880,15 € |
| 2 000 | 0,83046 € | 1 660,92 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,74800 € |

