
0875005.MXEP | |
|---|---|
DigiKey Part Number | F3296-ND |
Manufacturer | |
Manufacturer Product Number | 0875005.MXEP |
Description | FUSE CERAMIC 5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 60.9 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.00954 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 5 | 2,13600 € | 10,68 € |
| 10 | 1,97300 € | 19,73 € |
| 50 | 1,63620 € | 81,81 € |
| 100 | 1,50930 € | 150,93 € |
| 250 | 1,35580 € | 338,95 € |
| 500 | 1,24960 € | 624,80 € |
| 1 000 | 1,15116 € | 1 151,16 € |
| 5 000 | 1,11624 € | 5 581,20 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,09600 € |

