1 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0875001.MXEP

DigiKey Part Number
F3289-ND
Manufacturer
Manufacturer Product Number
0875001.MXEP
Description
FUSE CERAMIC 1A 250VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Bulk
Melting I²t
1.503
Part Status
Active
Approval Agency
cULus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
Current Rating (Amps)
DC Cold Resistance
0.095 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 560
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,58000 €2,58 €
52,13600 €10,68 €
101,97300 €19,73 €
501,63620 €81,81 €
1001,50930 €150,93 €
2501,35580 €338,95 €
5001,24960 €624,80 €
1 0001,15116 €1 151,16 €
5 0001,11624 €5 581,20 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,09600 €