
1210L020/72WR | |
|---|---|
DigiKey Part Number | 18-1210L020/72WRTR-ND - Tape & Reel (TR) 18-1210L020/72WRCT-ND - Cut Tape (CT) 18-1210L020/72WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L020/72WR |
Description | POLYSWITCH RESETTABLE PPTC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L020/72WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 10 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,04800 € | 5,24 € |
| 10 | 0,96700 € | 9,67 € |
| 50 | 0,80180 € | 40,09 € |
| 100 | 0,73980 € | 73,98 € |
| 250 | 0,66488 € | 166,22 € |
| 500 | 0,61304 € | 306,52 € |
| 1 000 | 0,56503 € | 565,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45346 € | 1 360,38 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,51200 € |






