0695015.L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0695025.L

DigiKey Part Number
0695025.L-ND
Manufacturer
Manufacturer Product Number
0695025.L
Description
FUSE AUTO 25A 32VDC 50 PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Clear
Size / Dimension
0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,50000 €2,50 €
52,07800 €10,39 €
101,91700 €19,17 €
501,59080 €79,54 €
1001,46740 €146,74 €
2501,31828 €329,57 €
5001,21502 €607,51 €
1 0001,11933 €1 119,33 €
5 0001,08126 €5 406,30 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,00000 €