0603SFV125FM/32-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 8 221
Unit Price: 0,84000 €
Datasheet

Similar


Bourns Inc.
In Stock: 15
Unit Price: 0,90000 €
Datasheet
Image for 0603SFV125FM/32-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603SFV125FM/32-2

DigiKey Part Number
0603SFV125FM/32-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603SFV125FM/32-2
Description
FUSE BOARD MOUNT 1.3A 32VDC 0603
Customer Reference
Detailed Description
1.3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.063
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance
0.205 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes