
0501012.WRA | |
|---|---|
DigiKey Part Number | F11321TR-ND - Tape & Reel (TR) F11321CT-ND - Cut Tape (CT) F11321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501012.WRA |
Description | FUSE BOARD MOUNT 12A 32VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 20.341 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.00311 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,93000 € | 4,65 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,71200 € | 35,60 € |
| 100 | 0,65690 € | 65,69 € |
| 250 | 0,59040 € | 147,60 € |
| 500 | 0,54442 € | 272,21 € |
| 1 000 | 0,50180 € | 501,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39791 € | 1 193,73 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |


