70 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498070.SXT

DigiKey Part Number
0498070.SXT-ND
Manufacturer
Manufacturer Product Number
0498070.SXT
Description
FUSE AUTO 70A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
24000.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Brown
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.00072 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,28000 €4,28 €
53,55400 €17,77 €
203,02550 €60,51 €
602,66250 €159,75 €
1002,50830 €250,83 €
2602,24219 €582,97 €
5002,07552 €1 037,76 €
1 0001,95180 €1 951,80 €
Manufacturers Standard Package
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,13600 €