0481012.H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 12,16390 €
Datasheet
12A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0481012.H

DigiKey Part Number
F726-ND
Manufacturer
Manufacturer Product Number
0481012.H
Description
FUSE INDICATING 12A 125VAC/VDC
Customer Reference
Detailed Description
12A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Indicating Fuse
Current Rating (Amps)
12A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Telecom
Features
Indicating
Class
-
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
300A
Package / Case
Alarm Indicator
Size / Dimension
0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm)
Melting I²t
222.5
DC Cold Resistance
0.0066 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types