
047801.5MXEP | |
|---|---|
DigiKey Part Number | 047801.5MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 047801.5MXEP |
Description | FUSE GLASS 1.5A 600VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 600 V Fuse Cartridge, Glass |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Packaging Bulk | Voltage Rating - AC 600 V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39616 € | 396,16 € |
| Unit Price without VAT: | 0,39616 € |
|---|---|
| Unit Price with VAT: | 0,47539 € |

