
0473.500MRT1L | |
|---|---|
DigiKey Part Number | F2339TR-ND - Tape & Reel (TR) F2339CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473.500MRT1L |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473.500MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.21 |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.13 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,82400 € | 9,12 € |
| 10 | 1,68300 € | 16,83 € |
| 50 | 1,39620 € | 69,81 € |
| 100 | 1,28800 € | 128,80 € |
| 250 | 1,15728 € | 289,32 € |
| 500 | 1,06682 € | 533,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,84255 € | 842,55 € |
| 2 000 | 0,79147 € | 1 582,94 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,64000 € |


