
0472002.MRT1L | |
|---|---|
DigiKey Part Number | 18-0472002.MRT1LTR-ND - Tape & Reel (TR) 18-0472002.MRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0472002.MRT1L |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0472002.MRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.2363 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,59200 € | 7,96 € |
| 10 | 1,46900 € | 14,69 € |
| 50 | 1,21940 € | 60,97 € |
| 100 | 1,12500 € | 112,50 € |
| 250 | 1,01092 € | 252,73 € |
| 500 | 0,93194 € | 465,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,73608 € | 736,08 € |
| 2 000 | 0,68205 € | 1 364,10 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,30400 € |





