2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471002.NRT1L

DigiKey Part Number
F7801TR-ND - Tape & Reel (TR)
F7801CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0471002.NRT1L
Description
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0471002.NRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.5
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.039 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,38000 €1,38 €
51,14200 €5,71 €
101,05500 €10,55 €
500,87480 €43,74 €
1000,80710 €80,71 €
2500,72532 €181,33 €
5000,66870 €334,35 €
1 0000,61626 €616,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,69094 €3 454,70 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,65600 €