
0501010.WRS | |
|---|---|
DigiKey Part Number | F11151TR-ND - Tape & Reel (TR) F11151CT-ND - Cut Tape (CT) F11151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501010.WRS |
Description | FUSE BOARD MOUNT 10A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0501010.WRS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 10.385 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.00427 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,25800 € | 6,29 € |
| 10 | 1,16100 € | 11,61 € |
| 50 | 0,96320 € | 48,16 € |
| 100 | 0,88860 € | 88,86 € |
| 250 | 0,79852 € | 199,63 € |
| 500 | 0,73626 € | 368,13 € |
| 1 000 | 0,67853 € | 678,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52620 € | 1 578,60 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |

