0446010.ZR(P)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0446010.ZRP

DigiKey Part Number
F2713TR-ND - Tape & Reel (TR)
F2713CT-ND - Cut Tape (CT)
F2713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0446010.ZRP
Description
FUSE BRD MT 10A 350VAC 125VDC
Customer Reference
Detailed Description
10 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
93.0
Approval Agency
CSA, UL
Operating Temperature
-60°C ~ 125°C
Color
-
Size / Dimension
0.430" L x 0.345" W x 0.150" H (10.92mm x 8.76mm x 3.81mm)
DC Cold Resistance
0.0073 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 471
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,51000 €1,51 €
51,25000 €6,25 €
101,15400 €11,54 €
500,95740 €47,87 €
1000,88320 €88,32 €
2500,79368 €198,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,69231 €553,85 €
1 6000,63776 €1 020,42 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,81200 €