
0438005.WRA | |
|---|---|
DigiKey Part Number | F10735TR-ND - Tape & Reel (TR) F10735CT-ND - Cut Tape (CT) F10735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438005.WRA |
Description | FUSE BRD MNT 5A 12VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.747 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) | |
DC Cold Resistance | 0.0127 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,27400 € | 6,37 € |
| 10 | 1,17500 € | 11,75 € |
| 50 | 0,97500 € | 48,75 € |
| 100 | 0,89950 € | 89,95 € |
| 250 | 0,80836 € | 202,09 € |
| 500 | 0,74530 € | 372,65 € |
| 1 000 | 0,68686 € | 686,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53331 € | 1 599,93 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,84800 € |

