
0437008.WRA | |
|---|---|
DigiKey Part Number | 18-0437008.WRATR-ND - Tape & Reel (TR) 18-0437008.WRACT-ND - Cut Tape (CT) 18-0437008.WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437008.WRA |
Description | FUSE BRD MNT 8A 32VAC 35VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.23 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 5 | 1,28600 € | 6,43 € |
| 10 | 1,18600 € | 11,86 € |
| 50 | 0,98440 € | 49,22 € |
| 100 | 0,90810 € | 90,81 € |
| 250 | 0,81612 € | 204,03 € |
| 500 | 0,75244 € | 376,22 € |
| 1 000 | 0,69345 € | 693,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53894 € | 1 616,82 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

