
03453HS2HX040 | |
|---|---|
DigiKey Part Number | 18-03453HS2HX040-ND |
Manufacturer | |
Manufacturer Product Number | 03453HS2HX040 |
Description | ACS INTL SHOCK-SAFE 3AG BODY SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 5 | 3,00200 € | 15,01 € |
| 10 | 2,77100 € | 27,71 € |
| 50 | 2,29820 € | 114,91 € |
| 100 | 2,11980 € | 211,98 € |
| 300 | 1,86350 € | 559,05 € |
| 500 | 1,75442 € | 877,21 € |
| 1 000 | 1,62051 € | 1 620,51 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,34400 € |

