



03450612H | |
|---|---|
DigiKey Part Number | F10146-ND |
Manufacturer | |
Manufacturer Product Number | 03450612H |
Description | FUSE HLDR CART 600V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 5 | 4,30800 € | 21,54 € |
| 10 | 3,97700 € | 39,77 € |
| 50 | 3,29780 € | 164,89 € |
| 100 | 3,04110 € | 304,11 € |
| 300 | 2,67267 € | 801,80 € |
| 500 | 2,51580 € | 1 257,90 € |
| 1 000 | 2,41254 € | 2 412,54 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,22800 € |




