033707.5PXS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2 800
Unit Price: 0,82000 €
Datasheet
Image for 033707.5PXS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

033707.5PXS

DigiKey Part Number
033707.5PXS-ND
Manufacturer
Manufacturer Product Number
033707.5PXS
Description
FUSE AUTO 7.5A 32VDC BLADE MICRO
Customer Reference
Detailed Description
7.5 A 32 V Fuse Automotive Requires Holder Blade, Micro
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
47.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Brown
Size / Dimension
0.567" L x 0.165" W x 0.417" H (14.40mm x 4.20mm x 10.60mm)
DC Cold Resistance
10.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes