10 A 32 V Fuse Automotive Requires Holder Blade, Micro, 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0337010.LXS

DigiKey Part Number
F11115-ND
Manufacturer
Manufacturer Product Number
0337010.LXS
Description
FUSE AUTO 10A 32VDC BLADE MICRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 A 32 V Fuse Automotive Requires Holder Blade, Micro, 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
89.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Red
Size / Dimension
0.567" L x 0.165" W x 0.417" H (14.40mm x 4.20mm x 10.60mm)
DC Cold Resistance
7.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
50,78200 €3,91 €
100,72100 €7,21 €
500,59820 €29,91 €
1000,55190 €55,19 €
2500,49608 €124,02 €
5000,45744 €228,72 €
1 0000,42165 €421,65 €
5 0000,36928 €1 846,40 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,12800 €