21 A 300 V 100 V Fuse Cartridge, Ceramic Through Hole Axial Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0328021.MXEP

DigiKey Part Number
F6266-ND
Manufacturer
Manufacturer Product Number
0328021.MXEP
Description
FUSE CERM 21A 300VAC/100VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21 A 300 V 100 V Fuse Cartridge, Ceramic Through Hole Axial Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
300 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
4800.0
Approval Agency
TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.0042 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,41000 €9,41 €
57,80000 €39,00 €
107,19800 €71,98 €
505,96760 €298,38 €
1005,50190 €550,19 €
2504,93820 €1 234,55 €
5004,62658 €2 313,29 €
Unit Price without VAT:9,41000 €
Unit Price with VAT:11,29200 €