Parametric Equivalent
Parametric Equivalent

| 0325.150MXP | |
|---|---|
| DigiKey Part Number | 0325.150MXP-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0325.150MXP | 
| Description | FUSE CERM 150MA 250VAC 3AB 3AG | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 150 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0325.150MXP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 100A | |
| Melting I²t | 0.143 | |
| Approval Agency | CE | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
| DC Cold Resistance | 15.45 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,45638 $ | 2 456,38 $ | 
| Unit Price without VAT: | 2,45638 $ | 
|---|---|
| Unit Price with VAT: | 2,94766 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France