
0324025.HXP | |
---|---|
DigiKey Part Number | F1872-ND |
Manufacturer | |
Manufacturer Product Number | 0324025.HXP |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324025.HXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 400A DC | |
Melting I²t | 1450.0 | |
Approval Agency | CE, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.00235 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,47000 € | 2,47 € |
5 | 2,04800 € | 10,24 € |
10 | 1,89000 € | 18,90 € |
50 | 1,56760 € | 78,38 € |
100 | 1,44590 € | 144,59 € |
300 | 1,27150 € | 381,45 € |
500 | 1,19728 € | 598,64 € |
1 000 | 1,10299 € | 1 102,99 € |
5 000 | 1,06389 € | 5 319,45 € |
Unit Price without VAT: | 2,47000 € |
---|---|
Unit Price with VAT: | 2,96400 € |