750mA 277 VAC 277 VDC Fuse Board Mount Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0305.750H

DigiKey Part Number
F6358-ND
Manufacturer
Manufacturer Product Number
0305.750H
Description
FUSE BRD MNT 750MA 277VAC/VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750mA 277 VAC 277 VDC Fuse Board Mount Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0305.750H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Hazardous Locations
Manufacturer
Littelfuse Inc.
Features
Intrinsically Safe
Series
Approval Agency
ATEX, cURus, IECEx
Packaging
Bulk
Operating Temperature
-40°C ~ 46°C
Part Status
Active
Breaking Capacity @ Rated Voltage
1.5kA
Mounting Type
Through Hole
Package / Case
Radial, Can, Horizontal
Fuse Type
Board Mount
Size / Dimension
0.354" Dia x 0.614" L (9.00mm x 15.60mm)
Current Rating (Amps)
750mA
Melting I²t
0.13448
Voltage Rating - AC
277 VAC
DC Cold Resistance
0.27 Ohms
Voltage Rating - DC
277 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,90000 €17,90 €
514,85400 €74,27 €
1013,70500 €137,05 €
5011,35560 €567,78 €
10010,46580 €1 046,58 €
3009,40243 €2 820,73 €
Manufacturers Standard Package
Unit Price without VAT:17,90000 €
Unit Price with VAT:21,48000 €