100mA 277 VAC 277 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0304.100ZR

DigiKey Part Number
F10012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0304.100ZR
Description
FUSE BRD MNT 100MA 277VAC/DC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100mA 277 VAC 277 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
100mA
Voltage Rating - AC
277 VAC
Voltage Rating - DC
277 VDC
Response Time
-
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus, EX
Operating Temperature
-40°C ~ 60°C
Breaking Capacity @ Rated Voltage
1.5kA
Package / Case
2-SMD, J-Lead
Size / Dimension
0.538" L x 0.237" W x 0.244" H (13.67mm x 6.03mm x 6.19mm)
Melting I²t
7.0E-4
DC Cold Resistance
5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80016,67509 €13 340,07 €
Manufacturers Standard Package
Unit Price without VAT:16,67509 €
Unit Price with VAT:20,01011 €