
0272003.H | |
|---|---|
DigiKey Part Number | F3643-ND |
Manufacturer | |
Manufacturer Product Number | 0272003.H |
Description | FUSE BRD MNT 3A 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0272003.H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.759 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.235" Dia x 0.287" H (5.97mm x 7.30mm) | |
DC Cold Resistance | 0.0275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 5 | 9,68600 € | 48,43 € |
| 10 | 8,93700 € | 89,37 € |
| 50 | 7,40840 € | 370,42 € |
| 100 | 6,82950 € | 682,95 € |
| 300 | 5,99740 € | 1 799,22 € |
| 500 | 5,86940 € | 2 934,70 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 14,01600 € |


