
026301.5WRT1L | |
|---|---|
DigiKey Part Number | 18-026301.5WRT1LTR-ND - Tape & Reel (TR) 18-026301.5WRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 026301.5WRT1L |
Description | FUSE BOARD MNT 1.5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 026301.5WRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.398 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.0635 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 5 | 1,84800 € | 9,24 € |
| 10 | 1,70500 € | 17,05 € |
| 50 | 1,41460 € | 70,73 € |
| 100 | 1,30490 € | 130,49 € |
| 250 | 1,17240 € | 293,10 € |
| 500 | 1,08066 € | 540,33 € |
| 1 000 | 0,99561 € | 995,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17194 € | 3 515,82 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,67600 € |

