



0242.200UR | |
|---|---|
DigiKey Part Number | F1866TR-ND - Tape & Reel (TR) F1866CT-ND - Cut Tape (CT) F1866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0242.200UR |
Description | FUSE CARTRIDGE 200MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200mA 250 VAC 250 VDC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Hazardous Locations |
Series | Features Intrinsically Safe |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 4kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 200mA | Size / Dimension 0.119" Dia x 0.331" L (3.02mm x 8.40mm) |
Voltage Rating - AC 250 VAC | Melting I²t 0.0038 |
Voltage Rating - DC 250 VDC | DC Cold Resistance 2.68 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 5 | 5,54400 € | 27,72 € |
| 10 | 5,11500 € | 51,15 € |
| 50 | 4,24160 € | 212,08 € |
| 100 | 3,91160 € | 391,16 € |
| 250 | 3,51212 € | 878,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,77322 € | 1 386,61 € |
| 1 000 | 2,68590 € | 2 685,90 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 8,01600 € |

