1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02171.25MXEP

DigiKey Part Number
02171.25MXEP-ND
Manufacturer
Manufacturer Product Number
02171.25MXEP
Description
FUSE GLASS 1.25A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
2.23
Approval Agency
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0701 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,19000 €1,19 €
50,98800 €4,94 €
100,91100 €9,11 €
500,75620 €37,81 €
1000,69780 €69,78 €
2500,62712 €156,78 €
5000,57822 €289,11 €
1 0000,53293 €532,93 €
5 0000,47731 €2 386,55 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,42800 €