
0216001.MRET1SPP | |
|---|---|
DigiKey Part Number | 18-0216001.MRET1SPPTR-ND - Tape & Reel (TR) 18-0216001.MRET1SPPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0216001.MRET1SPP |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.18 | |
Approval Agency | CE, CQC, CSA, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,27860 € | 13,93 € |
| 100 | 0,25710 € | 25,71 € |
| 250 | 0,23112 € | 57,78 € |
| 500 | 0,21322 € | 106,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16854 € | 168,54 € |
| 2 000 | 0,15537 € | 310,74 € |
| 3 000 | 0,14811 € | 444,33 € |
| 5 000 | 0,13941 € | 697,05 € |
| 7 000 | 0,13460 € | 942,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

