
0216.125MXEP | |
|---|---|
DigiKey Part Number | F6239-ND |
Manufacturer | |
Manufacturer Product Number | 0216.125MXEP |
Description | FUSE CERAMIC 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.00546 | |
Approval Agency | CCC, CE, CSA, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 3.675 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 5 | 1,95600 € | 9,78 € |
| 10 | 1,80500 € | 18,05 € |
| 50 | 1,49760 € | 74,88 € |
| 100 | 1,38140 € | 138,14 € |
| 250 | 1,24104 € | 310,26 € |
| 500 | 1,14390 € | 571,95 € |
| 1 000 | 1,05384 € | 1 053,84 € |
| 5 000 | 1,01183 € | 5 059,15 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,83200 € |

