
0213001.MRET1P | |
|---|---|
DigiKey Part Number | 18-0213001.MRET1PTR-ND - Tape & Reel (TR) 18-0213001.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0213001.MRET1P |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 19.2 | |
Approval Agency | BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.1165 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,36200 € | 6,81 € |
| 10 | 1,25700 € | 12,57 € |
| 50 | 1,04280 € | 52,14 € |
| 100 | 0,96200 € | 96,20 € |
| 250 | 0,86452 € | 216,13 € |
| 500 | 0,79706 € | 398,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62960 € | 629,60 € |
| 2 000 | 0,57991 € | 1 159,82 € |
| 3 000 | 0,57422 € | 1 722,66 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,96800 € |

