
020901.5MXP | |
|---|---|
DigiKey Part Number | 020901.5MXP-ND |
Manufacturer | |
Manufacturer Product Number | 020901.5MXP |
Description | FUSE GLASS 1.5A 350VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 15.0 | |
Approval Agency | CE, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.1077 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43483 € | 434,83 € |
| Unit Price without VAT: | 0,43483 € |
|---|---|
| Unit Price with VAT: | 0,52180 € |



